MCP2022AT-500E/SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3 454
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,22682 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,22682 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,22682 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,80702 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1/1 Transceiver Half LINbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2022AT-500E/SL

DigiKey Part Number
MCP2022AT-500E/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP2022AT-500E/SL
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2022AT-500E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types