
MCP2022T-500E/SL | |
|---|---|
DigiKey Part Number | MCP2022T-500E/SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP2022T-500E/SL |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2022T-500E/SL Models |
Category | Receiver Hysteresis 175 mV |
Manufacturer Microchip Technology | Voltage - Supply 6V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol LINbus | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 37,25627 Kč | 96 866,30 Kč |
| Unit Price without VAT: | 37,25627 Kč |
|---|---|
| Unit Price with VAT: | 45,08009 Kč |

