
ATA663254-GAQW | |
|---|---|
DigiKey Part Number | 150-ATA663254-GAQWTR-ND - Tape & Reel (TR) 150-ATA663254-GAQWCT-ND - Cut Tape (CT) 150-ATA663254-GAQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663254-GAQW |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ATA663254-GAQW Models |
Category | Voltage - Supply 5V ~ 40V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 8-SO |
Protocol LINbus | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 25 | 10,01080 Kč | 250,27 Kč |
| 100 | 9,89180 Kč | 989,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,17647 Kč | 36 705,88 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


