MCP1827-1802E/AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCP1827-1802E/AT

MCP1826-5002E/AT

DigiKey Part Number
MCP1826-5002E/AT-ND
Manufacturer
Manufacturer Product Number
MCP1826-5002E/AT
Description
IC REG LINEAR 5V 1A TO220-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1826-5002E/AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 810
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,95000 Kč28,95 Kč
2524,16280 Kč604,07 Kč
10023,43380 Kč2 343,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,95000 Kč
Unit Price with VAT:35,02950 Kč