32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Total Timing Solutions | Datasheet Preview

G23270013

DigiKey Part Number
G23270013-ND
Manufacturer
Manufacturer Product Number
G23270013
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
108,08400 Kč80,84 Kč
257,65160 Kč191,29 Kč
507,33680 Kč366,84 Kč
1007,03430 Kč703,43 Kč
2506,65300 Kč1 663,25 Kč
5006,37752 Kč3 188,76 Kč
1 0006,11378 Kč6 113,78 Kč
3 0005,71776 Kč17 153,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč