


MCP1755T-5002E/OT | |
|---|---|
DigiKey Part Number | MCP1755T-5002E/OTTR-ND - Tape & Reel (TR) MCP1755T-5002E/OTCT-ND - Cut Tape (CT) MCP1755T-5002E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755T-5002E/OT |
Description | IC REG LINEAR 5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755T-5002E/OT Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 25 | 14,35680 Kč | 358,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,73122 Kč | 35 193,66 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |












