


MCP1754ST-3302E/DB | |
|---|---|
DigiKey Part Number | MCP1754ST-3302E/DBTR-ND - Tape & Reel (TR) MCP1754ST-3302E/DBCT-ND - Cut Tape (CT) MCP1754ST-3302E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1754ST-3302E/DB |
Description | IC REG LIN 3.3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1754ST-3302E/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 250 µA |
Part Status Active | PSRR 72dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-3.3YS-TR | Microchip Technology | 1 238 | 576-1274-1-ND | 33,81000 Kč | Direct |
| NCV33275ST3.3T3G | onsemi | 2 361 | 488-NCV33275ST3.3T3GCT-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,43613 Kč | 57 744,52 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











