Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16418T-I/UN

DigiKey Part Number
150-MCP16418T-I/UNTR-ND - Tape & Reel (TR)
150-MCP16418T-I/UNCT-ND - Cut Tape (CT)
150-MCP16418T-I/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16418T-I/UN
Description
IC REG BOOST ADJ 600MA 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP
Voltage - Input (Min)
0.82V
Base Product Number
Voltage - Input (Max)
5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16411T-I/UNMicrochip Technology2 500150-MCP16411T-I/UNCT-ND17,73000 KčParametric Equivalent
MCP16414T-I/UNMicrochip Technology4 744150-MCP16414T-I/UNCT-ND17,94000 KčParametric Equivalent
MCP16415T-I/UNMicrochip Technology4 481150-MCP16415T-I/UNCT-ND17,73000 KčParametric Equivalent
MCP16416T-I/UNMicrochip Technology191150-MCP16416T-I/UNCT-ND17,73000 KčParametric Equivalent
MCP16417T-I/UNMicrochip Technology2 026150-MCP16417T-I/UNCT-ND17,73000 KčParametric Equivalent
In-Stock: 2 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
2514,99920 Kč374,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,55608 Kč33 890,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč