
MCP16415T-I/UN | |
|---|---|
DigiKey Part Number | 150-MCP16415T-I/UNTR-ND - Tape & Reel (TR) 150-MCP16415T-I/UNCT-ND - Cut Tape (CT) 150-MCP16415T-I/UNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16415T-I/UN |
Description | IC REG BOOST ADJ 600MA 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16415T-I/UN Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 0.82V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 25 | 14,99920 Kč | 374,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,55608 Kč | 33 890,20 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |




