Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP16416-I/MN | |
|---|---|
DigiKey Part Number | 150-MCP16416-I/MN-ND |
Manufacturer | |
Manufacturer Product Number | MCP16416-I/MN |
Description | IC REG BOOST ADJ 600MA 10TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-TDFN (3x3) |
Voltage - Input (Min) 0.82V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP16411-I/MN | Microchip Technology | 366 | 150-MCP16411-I/MN-ND | 16,48000 Kč | Parametric Equivalent |
| MCP16412-I/MN | Microchip Technology | 0 | 150-MCP16412-I/MN-ND | 13,81052 Kč | Parametric Equivalent |
| MCP16413-I/MN | Microchip Technology | 0 | 150-MCP16413-I/MN-ND | 13,81052 Kč | Parametric Equivalent |
| MCP16414-I/MN | Microchip Technology | 0 | 150-MCP16414-I/MN-ND | 13,81052 Kč | Parametric Equivalent |
| MCP16415-I/MN | Microchip Technology | 0 | 150-MCP16415-I/MN-ND | 13,81052 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,81052 Kč | 8 286,31 Kč |
| Unit Price without VAT: | 13,81052 Kč |
|---|---|
| Unit Price with VAT: | 16,71073 Kč |


