MCP16413-I/MN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 366
Unit Price: 16,48000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,81052 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,81052 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,81052 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,81052 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 283
Unit Price: 16,48000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,81052 Kč
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16413-I/MN

DigiKey Part Number
150-MCP16413-I/MN-ND
Manufacturer
Manufacturer Product Number
MCP16413-I/MN
Description
IC REG BOOST ADJ 600MA 10TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MCP16413-I/MN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.25V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-TDFN (3x3)
Voltage - Input (Min)
0.82V
Base Product Number
Voltage - Input (Max)
5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP16411-I/MNMicrochip Technology366150-MCP16411-I/MN-ND16,48000 KčParametric Equivalent
MCP16412-I/MNMicrochip Technology0150-MCP16412-I/MN-ND13,81052 KčParametric Equivalent
MCP16414-I/MNMicrochip Technology0150-MCP16414-I/MN-ND13,81052 KčParametric Equivalent
MCP16415-I/MNMicrochip Technology0150-MCP16415-I/MN-ND13,81052 KčParametric Equivalent
MCP16416-I/MNMicrochip Technology0150-MCP16416-I/MN-ND13,81052 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60013,81052 Kč8 286,31 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,81052 Kč
Unit Price with VAT:16,71073 Kč