MCP1603T-330I/OS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5 690
Unit Price: 52,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 409
Unit Price: 27,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 975
Unit Price: 38,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 022
Unit Price: 32,55000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 1 212
Unit Price: 23,10000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1603T-330I/OS

DigiKey Part Number
MCP1603T-330I/OSTR-ND - Tape & Reel (TR)
MCP1603T-330I/OSCT-ND - Cut Tape (CT)
MCP1603T-330I/OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1603T-330I/OS
Description
IC REG BUCK 3.3V 500MA TSOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1603T-330I/OS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2108AUJZ-3.3-R7Analog Devices Inc.5 690505-ADP2108AUJZ-3.3-R7CT-ND52,91000 KčSimilar
LM3670MF-3.3/NOPBTexas Instruments3 409LM3670MF-3.3/NOPBCT-ND27,09000 KčSimilar
LM3671MF-3.3/NOPBTexas Instruments9 975LM3671MF-3.3/NOPBCT-ND38,22000 KčSimilar
LM3671MFX-3.3/NOPBTexas Instruments7 022296-45289-1-ND32,55000 KčSimilar
SC4626ZSKTRTSemtech Corporation1 212600-SC4626ZSKTRTCT-ND23,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
2523,13120 Kč578,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,99800 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč