
SC4626ZSKTRT | |
|---|---|
DigiKey Part Number | 600-SC4626ZSKTRTTR-ND - Tape & Reel (TR) 600-SC4626ZSKTRTCT-ND - Cut Tape (CT) 600-SC4626ZSKTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC4626ZSKTRT |
Description | IC REG BUCK 3.3V 1A SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAM2312AABADJ | Diodes Incorporated | 5 285 | PAM2312AABADJDICT-ND | 7,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92540 Kč | 32 776,20 Kč |
| 6 000 | 10,67279 Kč | 64 036,74 Kč |
| 9 000 | 10,54634 Kč | 94 917,06 Kč |
| 15 000 | 10,40610 Kč | 156 091,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


