
MCP14A0051T-E/CH | |
|---|---|
DigiKey Part Number | MCP14A0051T-E/CHTR-ND - Tape & Reel (TR) MCP14A0051T-E/CHCT-ND - Cut Tape (CT) MCP14A0051T-E/CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP14A0051T-E/CH |
Description | IC GATE DRVR HI/LOW SIDE SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Inverting SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 40ns, 28ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 25 | 14,78920 Kč | 369,73 Kč |
| 100 | 13,12290 Kč | 1 312,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,12297 Kč | 39 368,91 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |



