
TC4432EOA713 | |
---|---|
DigiKey Part Number | TC4432EOA713TR-ND - Tape & Reel (TR) TC4432EOA713CT-ND - Cut Tape (CT) TC4432EOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4432EOA713 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4432EOA713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 33ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,99000 Kč | 79,99 Kč |
25 | 66,86440 Kč | 1 671,61 Kč |
100 | 61,03190 Kč | 6 103,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 300 | 61,03196 Kč | 201 405,47 Kč |
Unit Price without VAT: | 79,99000 Kč |
---|---|
Unit Price with VAT: | 96,78790 Kč |