Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP130-475FI/TO | |
|---|---|
DigiKey Part Number | MCP130-475FI/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP130-475FI/TO |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP130-475FI/TO Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Bag | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 4.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP120-475DI/TO | Microchip Technology | 1 296 | MCP120-475DI/TO-ND | 12,60000 Kč | Parametric Equivalent |
| MCP120-475GI/TO | Microchip Technology | 0 | MCP120-475GI/TO-ND | 9,65908 Kč | Parametric Equivalent |
| MCP120-475HI/TO | Microchip Technology | 1 894 | MCP120-475HI/TO-ND | 12,60000 Kč | Parametric Equivalent |
| MCP130-475DI/TO | Microchip Technology | 2 203 | MCP130-475DI/TO-ND | 11,13000 Kč | Parametric Equivalent |
| MCP130-475HI/TO | Microchip Technology | 0 | MCP130-475HI/TO-ND | 8,39920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,39920 Kč | 16 798,40 Kč |
| Unit Price without VAT: | 8,39920 Kč |
|---|---|
| Unit Price with VAT: | 10,16303 Kč |


