
MCP130-475DI/TO | |
|---|---|
DigiKey Part Number | MCP130-475DI/TO-ND |
Manufacturer | |
Manufacturer Product Number | MCP130-475DI/TO |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP130-475DI/TO Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Bag | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Number of Voltages Monitored 1 | Supplier Device Package TO-92-3 |
Voltage - Threshold 4.625V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 25 | 9,23920 Kč | 230,98 Kč |
| 100 | 8,39920 Kč | 839,92 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


