Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP120-475DI/TO

DigiKey Part Number
MCP120-475DI/TO-ND
Manufacturer
Manufacturer Product Number
MCP120-475DI/TO
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP120-475DI/TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Bag
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Number of Voltages Monitored
1
Supplier Device Package
TO-92-3
Voltage - Threshold
4.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 296
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
2510,49920 Kč262,48 Kč
1009,65910 Kč965,91 Kč
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč