MASMCJ78A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 108,81540 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,50457 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,50457 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,88285 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 3,99683 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 4,81839 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 966
Unit Price: 5,82568 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 649
Unit Price: 6,86598 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,88373 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MASMCJ78A

DigiKey Part Number
1086-6090-ND
Manufacturer
Manufacturer Product Number
MASMCJ78A
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MASMCJ78A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200108,81540 Kč21 763,08 Kč
Unit Price without VAT:108,81540 Kč
Unit Price with VAT:131,66663 Kč