ES1J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC78AT3G

DigiKey Part Number
2156-1SMC78AT3G-ND
Manufacturer
Manufacturer Product Number
1SMC78AT3G
Description
TVS DIODE 78VWM 126VC SMC
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 966
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 631,25 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0695,82568 Kč6 227,65 Kč
Unit Price without VAT:5,82568 Kč
Unit Price with VAT:7,04907 Kč