
LAN9696TSN-V/3KW | |
|---|---|
DigiKey Part Number | 150-LAN9696TSN-V/3KW-ND |
Manufacturer | |
Manufacturer Product Number | LAN9696TSN-V/3KW |
Description | 66G INDUSTRIAL ETHERNET SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch SGMII Interface 356-FCCSP (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | SGMII | |
Standards | - | |
Voltage - Supply | 0.9V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Package / Case | 356-LFBGA, FCCSPBGA | |
Supplier Device Package | 356-FCCSP (17x17) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,59000 Kč | 1 472,59 Kč |
| 25 | 1 227,13160 Kč | 30 678,29 Kč |
| 100 | 1 185,33710 Kč | 118 533,71 Kč |
| Unit Price without VAT: | 1 472,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,83390 Kč |



