Ethernet Switch SGMII Interface 356-FCCSP (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9696-V/3KW

DigiKey Part Number
150-LAN9696-V/3KW-ND
Manufacturer
Manufacturer Product Number
LAN9696-V/3KW
Description
66G ENTERPRISE ETHERNET SWITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch SGMII Interface 356-FCCSP (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
Ethernet
Function
Switch
Interface
SGMII
Standards
-
Voltage - Supply
0.9V
Current - Supply
-
Operating Temperature
0°C ~ 105°C (TJ)
Package / Case
356-LFBGA, FCCSPBGA
Supplier Device Package
356-FCCSP (17x17)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 298,73000 Kč1 298,73 Kč
251 082,23680 Kč27 055,92 Kč
1001 045,43790 Kč104 543,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 298,73000 Kč
Unit Price with VAT:1 571,46330 Kč