
KSZ9477STXI-TR | |
|---|---|
DigiKey Part Number | KSZ9477STXI-TR-ND - Tape & Reel (TR) KSZ9477STXI-CT-ND - Cut Tape (CT) KSZ9477STXI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9477STXI-TR |
Description | IC ETHERNET SWITCH 7PORT 128TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY I2C, SPI Interface 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9477STXI-TR Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100/1000 Base-T PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 128-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 128-TQFP-EP (14x14) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 25 | 432,42440 Kč | 10 810,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 353,29135 Kč | 353 291,35 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |











