


MCP1826T-ADJE/DC | |
|---|---|
DigiKey Part Number | MCP1826T-ADJE/DCTR-ND - Tape & Reel (TR) MCP1826T-ADJE/DCCT-ND - Cut Tape (CT) MCP1826T-ADJE/DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1826T-ADJE/DC |
Description | IC REG LIN POS ADJ 1A SOT-223-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1826T-ADJE/DC Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-223-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.4V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 16,06350 Kč | 1 606,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,90858 Kč | 59 634,32 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |













