Ethernet Controller Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8441FHLI

DigiKey Part Number
576-4838-ND
Manufacturer
Manufacturer Product Number
KSZ8441FHLI
Description
IC ETHERNET CTRLR 10/100 64LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Controller Interface 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protocol
Ethernet
Manufacturer
Microchip Technology
Function
Controller
Series
Package / Case
64-LQFP
Packaging
Tray
Supplier Device Package
64-LQFP (10x10)
Part Status
Active
Base Product Number
DigiKey Programmable
Not Verified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAN9250I/MLMicrochip Technology445LAN9250I/ML-ND171,55000 KčSimilar
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
25160,00480 Kč4 000,12 Kč
100154,86030 Kč15 486,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč