
FX30B-5S-3.81DSA | |
|---|---|
DigiKey Part Number | H122220-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-5S-3.81DSA |
Description | CONN RCPT 5POS 0.15 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.150" (3.81mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-5S-3.81DSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insulation Color | Black | |
Insulation Height | 0.630" (16.00mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 20mm, 25mm, 30mm | |
Ingress Protection | - | |
Features | Board Guide, Board Lock | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,03000 Kč | 131,03 Kč |
| 35 | 101,88829 Kč | 3 566,09 Kč |
| 105 | 94,28305 Kč | 9 899,72 Kč |
| 525 | 84,16558 Kč | 44 186,93 Kč |
| 1 015 | 80,34352 Kč | 81 548,67 Kč |
| Unit Price without VAT: | 131,03000 Kč |
|---|---|
| Unit Price with VAT: | 158,54630 Kč |







