
JANTXV1N5804US | |
|---|---|
DigiKey Part Number | 1086-2841-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5804US |
Description | DIODE STANDARD 100V 1A D5A |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/477 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 252,04300 Kč | 25 204,30 Kč |
| Unit Price without VAT: | 252,04300 Kč |
|---|---|
| Unit Price with VAT: | 304,97203 Kč |




