Diode 100 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5804US

DigiKey Part Number
1N5804US-ND
Manufacturer
Manufacturer Product Number
1N5804US
Description
DIODE STANDARD 100V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
1N5804US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Bulk
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
D-5A
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,54000 Kč193,54 Kč
100179,77650 Kč17 977,65 Kč
Manufacturers Standard Package
Unit Price without VAT:193,54000 Kč
Unit Price with VAT:234,18340 Kč