JAN1N5804URS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 584,02440 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 172
Unit Price: 193,08000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 181,22030 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 396,97850 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 164,78000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 503,71530 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 251,75260 Kč
Datasheet
SQ-MELF, A PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5804URS

DigiKey Part Number
1086-19432-ND
Manufacturer
Manufacturer Product Number
JAN1N5804URS
Description
DIODE STANDARD 100V 1A AMELF
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
A-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100350,99930 Kč35 099,93 Kč
Unit Price without VAT:350,99930 Kč
Unit Price with VAT:424,70915 Kč