Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4620-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4620-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4620-1/TR |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1650 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4620-1 | Microchip Technology | 0 | 1086-18337-ND | 80,84230 Kč | Parametric Equivalent |
| JAN1N4620-1/TR | Microchip Technology | 0 | 150-JAN1N4620-1/TR-ND | 84,07600 Kč | Parametric Equivalent |
| JAN1N4620C-1 | Microchip Technology | 0 | 1086-18340-ND | 206,63290 Kč | Parametric Equivalent |
| JAN1N4620C-1/TR | Microchip Technology | 0 | 150-JAN1N4620C-1/TR-ND | 209,86660 Kč | Parametric Equivalent |
| JAN1N4620D-1 | Microchip Technology | 0 | 1086-18345-ND | 269,04320 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 127,73068 Kč | 33 720,90 Kč |
| Unit Price without VAT: | 127,73068 Kč |
|---|---|
| Unit Price with VAT: | 154,55412 Kč |


