Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4620-1 | |
|---|---|
DigiKey Part Number | 1086-18337-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4620-1 |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1650 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4620-1/TR | Microchip Technology | 0 | 150-JAN1N4620-1/TR-ND | 84,07600 Kč | Parametric Equivalent |
| JAN1N4620C-1 | Microchip Technology | 0 | 1086-18340-ND | 206,63290 Kč | Parametric Equivalent |
| JAN1N4620C-1/TR | Microchip Technology | 0 | 150-JAN1N4620C-1/TR-ND | 209,86660 Kč | Parametric Equivalent |
| JAN1N4620D-1 | Microchip Technology | 0 | 1086-18345-ND | 269,04320 Kč | Parametric Equivalent |
| JAN1N4620D-1/TR | Microchip Technology | 0 | 150-JAN1N4620D-1/TR-ND | 272,27690 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 80,84230 Kč | 16 896,04 Kč |
| Unit Price without VAT: | 80,84230 Kč |
|---|---|
| Unit Price with VAT: | 97,81918 Kč |


