Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4620D-1 | |
|---|---|
DigiKey Part Number | 1086-18345-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4620D-1 |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1650 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4620D-1/TR | Microchip Technology | 0 | 150-JAN1N4620D-1/TR-ND | 272,27690 Kč | Parametric Equivalent |
| JANTX1N4620D-1 | Microchip Technology | 0 | 1086-18346-ND | 329,18980 Kč | Parametric Equivalent |
| JANTX1N4620D-1/TR | Microchip Technology | 0 | 150-JANTX1N4620D-1/TR-ND | 332,74690 Kč | Parametric Equivalent |
| JANTXV1N4620D-1 | Microchip Technology | 0 | 1086-18347-ND | 398,06750 Kč | Parametric Equivalent |
| JANTXV1N4620D-1/TR | Microchip Technology | 0 | 150-JANTXV1N4620D-1/TR-ND | 401,62450 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 269,04320 Kč | 26 904,32 Kč |
| Unit Price without VAT: | 269,04320 Kč |
|---|---|
| Unit Price with VAT: | 325,54227 Kč |


