JANTXV1N4620D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 269,04320 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 272,27690 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 329,18980 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 332,74690 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 398,06750 Kč
Datasheet
Zener Diode 3.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4620D-1/TR

DigiKey Part Number
150-JANTXV1N4620D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4620D-1/TR
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3.5 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
1650 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4620D-1Microchip Technology01086-18345-ND269,04320 KčParametric Equivalent
JAN1N4620D-1/TRMicrochip Technology0150-JAN1N4620D-1/TR-ND272,27690 KčParametric Equivalent
JANTX1N4620D-1Microchip Technology01086-18346-ND329,18980 KčParametric Equivalent
JANTX1N4620D-1/TRMicrochip Technology0150-JANTX1N4620D-1/TR-ND332,74690 KčParametric Equivalent
JANTXV1N4620D-1Microchip Technology01086-18347-ND398,06750 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100401,62450 Kč40 162,45 Kč
Manufacturers Standard Package
Unit Price without VAT:401,62450 Kč
Unit Price with VAT:485,96565 Kč