
JANTX1N4148-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4148-1/TR-ND - Tape & Reel (TR) 150-JANTX1N4148-1/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4148-1/TR |
Description | DIODE STANDARD 75V 200MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/116 |
Voltage - DC Reverse (Vr) (Max) 75 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Supplier Device Package DO-204AH (DO-35) |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148-1 | Microchip Technology | 5 119 | 1N4148-1-ND | 15,54000 Kč | Parametric Equivalent |
| 1N4148-1E3 | Microchip Technology | 15 | 1N4148-1E3-ND | 35,49000 Kč | Parametric Equivalent |
| JAN1N4148-1 | Microchip Technology | 10 185 | 1086-15168-ND | 13,02000 Kč | Parametric Equivalent |
| JANTX1N4148-1 | Microchip Technology | 17 655 | 1086-15169-ND | 16,80000 Kč | Parametric Equivalent |
| JANTXV1N4148-1 | Microchip Technology | 13 | JANTXV1N4148-1MS-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 782 | 18,26826 Kč | 14 285,78 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



