
1N4148-1E3 | |
|---|---|
DigiKey Part Number | 1N4148-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148-1E3 |
Description | DIODE STANDARD 75V 200MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 100 | 32,96690 Kč | 3 296,69 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


