Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4107UR-1 | |
|---|---|
DigiKey Part Number | 1086-17084-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4107UR-1 |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4107UR | Microchip Technology | 0 | 1N4107UR-ND | 81,25687 Kč | Parametric Equivalent |
| 1N4107UR/TR | Microchip Technology | 213 | 150-1N4107UR/TRCT-ND | 83,84000 Kč | Parametric Equivalent |
| CDLL4900 | Microchip Technology | 0 | CDLL4900-ND | 4 417,11560 Kč | Parametric Equivalent |
| CDLL4900A | Microchip Technology | 0 | CDLL4900A-ND | 637,53180 Kč | Parametric Equivalent |
| CDLL4901 | Microchip Technology | 0 | CDLL4901-ND | 637,53180 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 173,11320 Kč | 17 311,32 Kč |
| Unit Price without VAT: | 173,11320 Kč |
|---|---|
| Unit Price with VAT: | 209,46697 Kč |


