Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4900 | |
|---|---|
DigiKey Part Number | CDLL4900-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4900 |
Description | DIODE ZENER 12.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 8 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4107UR | Microchip Technology | 0 | 1N4107UR-ND | 81,25687 Kč | Parametric Equivalent |
| 1N4107UR/TR | Microchip Technology | 213 | 150-1N4107UR/TRCT-ND | 83,84000 Kč | Parametric Equivalent |
| CDLL4900A | Microchip Technology | 0 | CDLL4900A-ND | 637,53180 Kč | Parametric Equivalent |
| CDLL4901 | Microchip Technology | 0 | CDLL4901-ND | 637,53180 Kč | Parametric Equivalent |
| CDLL4901A | Microchip Technology | 0 | CDLL4901A-ND | 1 260,28950 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4 417,11560 Kč | 441 711,56 Kč |
| Unit Price without VAT: | 4 417,11560 Kč |
|---|---|
| Unit Price with VAT: | 5 344,70988 Kč |


