Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4107CUR-1 | |
|---|---|
DigiKey Part Number | 1086-17075-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4107CUR-1 |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4107CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4107CUR-1/TR-ND | 441,93640 Kč | Parametric Equivalent |
| JANTX1N4107DUR-1 | Microchip Technology | 0 | 1086-17081-ND | 548,56640 Kč | Parametric Equivalent |
| JANTX1N4107DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4107DUR-1/TR-ND | 551,77810 Kč | Parametric Equivalent |
| JANTXV1N4107CUR-1 | Microchip Technology | 0 | 1086-17076-ND | 649,09410 Kč | Parametric Equivalent |
| JANTXV1N4107CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4107CUR-1/TR-ND | 652,30580 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 438,72460 Kč | 43 872,46 Kč |
| Unit Price without VAT: | 438,72460 Kč |
|---|---|
| Unit Price with VAT: | 530,85677 Kč |


