Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4099-1 | |
|---|---|
DigiKey Part Number | 1086-15306-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4099-1 |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4099-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4099D | Microchip Technology | 0 | 150-1N4099D-ND | 132,58195 Kč | Parametric Equivalent |
| JANS1N4099-1 | Microchip Technology | 0 | 1086-15126-ND | 735,01820 Kč | Parametric Equivalent |
| JANS1N4099-1/TR | Microchip Technology | 0 | 150-JANS1N4099-1/TR-ND | 731,46120 Kč | Parametric Equivalent |
| JANTX1N4099-1/TR | Microchip Technology | 0 | 150-JANTX1N4099-1/TR-ND | 110,59178 Kč | Parametric Equivalent |
| JANTX1N4099C-1 | Microchip Technology | 0 | 1086-16954-ND | 274,86380 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 107,35860 Kč | 16 855,30 Kč |
| Unit Price without VAT: | 107,35860 Kč |
|---|---|
| Unit Price with VAT: | 129,90391 Kč |



