JANTXV1N4099C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 132,58195 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 274,86380 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 278,09750 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 346,65180 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 502,83910 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 555,22490 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 558,45860 Kč
Datasheet
Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4099C-1

DigiKey Part Number
1086-16955-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4099C-1
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 5.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4099DMicrochip Technology0150-1N4099D-ND132,58195 KčParametric Equivalent
JANTX1N4099C-1Microchip Technology01086-16954-ND274,86380 KčParametric Equivalent
JANTX1N4099C-1/TRMicrochip Technology0150-JANTX1N4099C-1/TR-ND278,09750 KčParametric Equivalent
JANTX1N4099D-1/TRMicrochip Technology0150-JANTX1N4099D-1/TR-ND346,65180 KčParametric Equivalent
JANTXV1N4099C-1/TRMicrochip Technology0150-JANTXV1N4099C-1/TR-ND502,83910 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100499,28200 Kč49 928,20 Kč
Unit Price without VAT:499,28200 Kč
Unit Price with VAT:604,13122 Kč