JANTX1N3017B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 176,55879 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 180,43973 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 67,58437 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 168,15200 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 421,67340 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 425,23050 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 527,41520 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 530,64890 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 215,36390 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 551,02110 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 554,25480 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 688,77640 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 692,01010 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 256,10879 Kč
Datasheet
Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3017B-1/TR

DigiKey Part Number
150-JANTX1N3017B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N3017B-1/TR
Description
DIODE ZENER 7.5V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 5.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
4 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3017B-1Microchip Technology01N3017B-1-ND176,55879 KčParametric Equivalent
1N3017B-1/TRMicrochip Technology0150-1N3017B-1/TR-ND180,43973 KčParametric Equivalent
1N4737AGMicrochip Technology0150-1N4737AG-ND67,58437 KčParametric Equivalent
JAN1N3017B-1/TRMicrochip Technology0150-JAN1N3017B-1/TR-ND168,15200 KčParametric Equivalent
JAN1N3017C-1Microchip Technology01086-16292-ND421,67340 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100218,59760 Kč21 859,76 Kč
Manufacturers Standard Package
Unit Price without VAT:218,59760 Kč
Unit Price with VAT:264,50310 Kč