Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3017B-1 | |
|---|---|
DigiKey Part Number | 1N3017B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N3017B-1 |
Description | DIODE ZENER 7.5V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3017B-1/TR | Microchip Technology | 0 | 150-1N3017B-1/TR-ND | 180,43973 Kč | Parametric Equivalent |
| 1N4737AG | Microchip Technology | 0 | 150-1N4737AG-ND | 67,58437 Kč | Parametric Equivalent |
| JAN1N3017B-1/TR | Microchip Technology | 0 | 150-JAN1N3017B-1/TR-ND | 168,15200 Kč | Parametric Equivalent |
| JAN1N3017C-1 | Microchip Technology | 0 | 1086-16292-ND | 421,67340 Kč | Parametric Equivalent |
| JAN1N3017C-1/TR | Microchip Technology | 0 | 150-JAN1N3017C-1/TR-ND | 425,23050 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 116 | 176,55879 Kč | 20 480,82 Kč |
| Unit Price without VAT: | 176,55879 Kč |
|---|---|
| Unit Price with VAT: | 213,63614 Kč |





