Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3017D-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3017D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3017D-1/TR |
Description | DIODE ZENER 7.5V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3017D-1 | Microchip Technology | 0 | 1086-16298-ND | 527,41520 Kč | Parametric Equivalent |
| JANTX1N3017D-1 | Microchip Technology | 0 | 1086-16299-ND | 688,77640 Kč | Parametric Equivalent |
| JANTX1N3017D-1/TR | Microchip Technology | 0 | 150-JANTX1N3017D-1/TR-ND | 692,01010 Kč | Parametric Equivalent |
| JANTXV1N3017D-1 | Microchip Technology | 0 | 1086-16300-ND | 820,06430 Kč | Parametric Equivalent |
| JANTXV1N3017D-1/TR | Microchip Technology | 0 | 150-JANTXV1N3017D-1/TR-ND | 823,29800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 530,64890 Kč | 53 064,89 Kč |
| Unit Price without VAT: | 530,64890 Kč |
|---|---|
| Unit Price with VAT: | 642,08517 Kč |



