JANTXV1N3017D-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 527,41520 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 530,64890 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 688,77640 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 692,01010 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 823,29800 Kč
Datasheet
Zener Diode 7.5 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3017D-1

DigiKey Part Number
1086-16300-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3017D-1
Description
DIODE ZENER 7.5V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
4 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 µA @ 5.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3017D-1Microchip Technology01086-16298-ND527,41520 KčParametric Equivalent
JAN1N3017D-1/TRMicrochip Technology0150-JAN1N3017D-1/TR-ND530,64890 KčParametric Equivalent
JANTX1N3017D-1Microchip Technology01086-16299-ND688,77640 KčParametric Equivalent
JANTX1N3017D-1/TRMicrochip Technology0150-JANTX1N3017D-1/TR-ND692,01010 KčParametric Equivalent
JANTXV1N3017D-1/TRMicrochip Technology0150-JANTXV1N3017D-1/TR-ND823,29800 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100820,06430 Kč82 006,43 Kč
Unit Price without VAT:820,06430 Kč
Unit Price with VAT:992,27780 Kč