
HV9150K6-G | |
|---|---|
DigiKey Part Number | HV9150K6-GTR-ND - Tape & Reel (TR) HV9150K6-GCT-ND - Cut Tape (CT) HV9150K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9150K6-G |
Description | IC REG CTRLR BOOST 16VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HV9150K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 4.5V | |
Frequency - Switching | 40kHz ~ 400kHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 20,36800 Kč | 509,20 Kč |
| 100 | 18,68820 Kč | 1 868,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 18,68822 Kč | 61 671,13 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |










