Cable Tie, Parallel Black 5.91" (150.00mm) 0.350" (8.89mm) 160 lbs (72.57 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV9150-C0

DigiKey Part Number
298-21708-ND
Manufacturer
Manufacturer Product Number
HV9150-C0
Description
CABLE TIE BLACK 160LB 1.721'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Tie, Parallel Black 5.91" (150.00mm) 0.350" (8.89mm) 160 lbs (72.57 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Cable Tie, Parallel
Length - Approximate
20.75"
Bundle Diameter
5.91" (150.00mm)
Width
0.350" (8.89mm)
Length - Actual
1.721' (524.51mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
160 lbs (72.57 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1035,73900 Kč357,39 Kč
2534,67200 Kč866,80 Kč
5033,87400 Kč1 693,70 Kč
10033,09700 Kč3 309,70 Kč
30031,89107 Kč9 567,32 Kč
50031,34204 Kč15 671,02 Kč
1 00030,60794 Kč30 607,94 Kč
2 50029,65716 Kč74 142,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč