169-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV583GA-G

DigiKey Part Number
HV583GA-G-ND
Manufacturer
Manufacturer Product Number
HV583GA-G
Description
IC SR PUSH-PULL 32BIT 169-TFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shift Shift Register 4 Element 32 Bit 169-TFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
HV583GA-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
4
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
169-TFBGA
Supplier Device Package
169-TFBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1361,22000 Kč361,22 Kč
25300,80440 Kč7 520,11 Kč
100273,65000 Kč27 365,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:361,22000 Kč
Unit Price with VAT:437,07620 Kč