
HV582GA-G | |
|---|---|
DigiKey Part Number | HV582GA-G-ND |
Manufacturer | |
Manufacturer Product Number | HV582GA-G |
Description | IC SR PUSH-PULL 16BIT 169-TFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 6 Element 16 Bit 169-TFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | HV582GA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 6 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-TFBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,46000 Kč | 510,46 Kč |
| 25 | 425,42040 Kč | 10 635,51 Kč |
| 100 | 386,48010 Kč | 38 648,01 Kč |
| Unit Price without VAT: | 510,46000 Kč |
|---|---|
| Unit Price with VAT: | 617,65660 Kč |



