48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2607T-C/R8X

DigiKey Part Number
150-HV2607T-C/R8XTR-ND - Tape & Reel (TR)
150-HV2607T-C/R8XCT-ND - Cut Tape (CT)
150-HV2607T-C/R8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV2607T-C/R8X
Description
16-CH 200V NO HV BIAS SWITCH SPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 16 Channel 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
16
On-State Resistance (Max)
23Ohm
Voltage - Supply, Single (V+)
4.5V ~ 6.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
100MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 579
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1386,69000 Kč386,69 Kč
25322,27560 Kč8 056,89 Kč
100292,80760 Kč29 280,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000292,80676 Kč292 806,76 Kč
Manufacturers Standard Package
Unit Price without VAT:386,69000 Kč
Unit Price with VAT:467,89490 Kč