Similar
Similar
Similar
Similar

HSM845J/TR13 | |
|---|---|
DigiKey Part Number | HSM845J/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM845J/TR13 |
Description | DIODE SCHOTTKY 45V 8A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,27648 Kč | 129 829,44 Kč |
| Unit Price without VAT: | 43,27648 Kč |
|---|---|
| Unit Price with VAT: | 52,36454 Kč |




